Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerTENMA
Manufacturer Part No72-6638
Order Code3562669
Technical Datasheet
Air Velocity Range0.8m/s to 30m/s
Beaufort Force-
Operating Temperature Min0°C
Operating Temperature Max50°C
Relative Humidity Range80%
External Height180mm
External Width73mm
External Depth23mm
Product Range-
Product Overview
An instrument to accurately measure air velocity and wind speed in air conditioning and heating systems as well as for environmental monitoring.
- 3.5 digit LCD display
- Air velocity measurement in ff/min, m/sec, knots and km/hr
- ±3%±2 digit accuracy
- Low friction ball bearing wheel
- Powered by 1x 9V PP3 type battery (not supplied)
- Ranges: 0.8 to 30m/sec; 2.8 to 108km/hr; 1.6 to 58knots; 160 to 5900ft/min
Technical Specifications
Air Velocity Range
0.8m/s to 30m/s
Operating Temperature Min
0°C
Relative Humidity Range
80%
External Width
73mm
Product Range
-
Beaufort Force
-
Operating Temperature Max
50°C
External Height
180mm
External Depth
23mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90158080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36
