Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part No72-13720Copy
Manufacturer Standard Lead Time10 weeks
Order Code2930036
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.710 (CNY73.1223) |
| 25+ | CNY53.880 (CNY60.8844) |
| 100+ | CNY48.230 (CNY54.4999) |
| 250+ | CNY44.410 (CNY50.1833) |
| 500+ | CNY41.960 (CNY47.4148) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.71 (CNY73.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No72-13720Copy
Manufacturer Standard Lead Time10 weeks
Order Code2930036
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector MountingCable Mount
Current Rating36A
Voltage Rating70VDC
Contact Plating-
Connector ColourGreen
Contact Material-
Contact Termination TypeScrew
Product RangeTUK SGACK902S Keystone Coupler
SVHCLead (10-Jun-2022)
Technical Specifications
Gender
Plug
Current Rating
36A
Contact Plating
-
Contact Material
-
Product Range
TUK SGACK902S Keystone Coupler
Connector Mounting
Cable Mount
Voltage Rating
70VDC
Connector Colour
Green
Contact Termination Type
Screw
SVHC
Lead (10-Jun-2022)
Technical Docs (1)
Alternatives for 72-13720
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
