Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part No72-13678Copy
Manufacturer Standard Lead Time11 weeks
Order Code2930015
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.540 (CNY94.4002) |
| 25+ | CNY69.620 (CNY78.6706) |
| 100+ | CNY62.250 (CNY70.3425) |
| 250+ | CNY57.330 (CNY64.7829) |
| 500+ | CNY54.150 (CNY61.1895) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.54 (CNY94.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No72-13678Copy
Manufacturer Standard Lead Time11 weeks
Order Code2930015
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector MountingCable Mount
Current Rating36A
Voltage Rating70VDC
Contact PlatingGold Plated Contacts
Connector ColourBlack
Contact Material-
Contact Termination TypeSolder
Product RangeTUK SGACK902S Keystone Coupler
SVHCLead (10-Jun-2022)
Technical Specifications
Gender
Plug
Current Rating
36A
Contact Plating
Gold Plated Contacts
Contact Material
-
Product Range
TUK SGACK902S Keystone Coupler
Connector Mounting
Cable Mount
Voltage Rating
70VDC
Connector Colour
Black
Contact Termination Type
Solder
SVHC
Lead (10-Jun-2022)
Technical Docs (1)
Alternatives for 72-13678
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
