Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part No5SI-216N-0.8DCopy
Manufacturer Standard Lead Time35 weeks
Order Code2565333
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.190 (CNY40.8947) |
| 25+ | CNY29.010 (CNY32.7813) |
| 100+ | CNY26.230 (CNY29.6399) |
| 250+ | CNY24.880 (CNY28.1144) |
| 500+ | CNY24.260 (CNY27.4138) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.19 (CNY40.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
5SI-216N Series, for use with the Tenma 9SS-900N-SI soldering iron.
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Tip / Nozzle Width
0.8mm
For Use With
-
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
Pointed
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0056
