Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part No21-2235Copy
Manufacturer Standard Lead Time14 weeks
Order Code4245069
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.800 (CNY69.834) |
| 10+ | CNY54.080 (CNY61.1104) |
| 25+ | CNY44.810 (CNY50.6353) |
| 50+ | CNY40.170 (CNY45.3921) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.80 (CNY69.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No21-2235Copy
Manufacturer Standard Lead Time14 weeks
Order Code4245069
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Voltage Rating220VAC
Current Rating6A
Lead Length - Metric914mm
Lead Length - Imperial3ft
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
21-2235 is a 4mm stackable banana plug test lead set for use with most multi-meters, power supplies, and other test equipment.
- Red and black color-coded leads prevent reversed polarity
- 3ft 18AWG wire
Contents
1 x red test lead, 1 x back test lead.
Technical Specifications
Voltage Rating
220VAC
Lead Length - Metric
914mm
Product Range
TUK SGACK902S Keystone Coupler
Current Rating
6A
Lead Length - Imperial
3ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063049
