Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part No21-10160Copy
Manufacturer Standard Lead Time30 weeks
Order Code2062646
Your Part Number
42 In Stock
Need more?
42 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.290 (CNY35.3577) |
| 25+ | CNY30.110 (CNY34.0243) |
| 100+ | CNY29.560 (CNY33.4028) |
| 250+ | CNY29.020 (CNY32.7926) |
| 500+ | CNY28.470 (CNY32.1711) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.29 (CNY35.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No21-10160Copy
Manufacturer Standard Lead Time30 weeks
Order Code2062646
Technical Datasheet
For Use WithTenma 21-10125 & 21-10130 Rework Stations
Tip / Nozzle StyleStraight
Tip / Nozzle Width2.5mm
Tip / Nozzle Length2.5mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 21-10160 is a 2.5mm straight single Nozzle made of nickel coating stainless steel. Suitable for use with Tenma 21-10125 and 21-10130 rework stations.
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
For Use With
Tenma 21-10125 & 21-10130 Rework Stations
Tip / Nozzle Width
2.5mm
Product Range
-
Tip / Nozzle Style
Straight
Tip / Nozzle Length
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 21-10160
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
