Print Page
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY804.520 (CNY909.1076) |
Price for:Each
Minimum: 1
Multiple: 1
CNY804.52 (CNY909.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEMPO
Manufacturer Part NoPA1389Copy
Order Code2852506
Product Range1300
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithBNC, TNC RF Coaxial Connectors & Cables
Product Range1300
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PA1389 is a Crimper Tool with die and HDTV BNC/TNC true 75Ω connection. The tool crimping ranges are 0.178, 0.255, 0.278, 0.068 and 0.041-inch hexagonal. Suitable for use with Belden 1855A, 1865A, 1505A, 1505F, 1694A, 1694F and 179DT cable type.
Applications
Maintenance & Repair
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
1300
For Use With
BNC, TNC RF Coaxial Connectors & Cables
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.66

