Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoZCPEN12Copy
Manufacturer Standard Lead Time10 weeks
Order Code2765942
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY197.140 (CNY222.7682) |
| 5+ | CNY187.850 (CNY212.2705) |
| 10+ | CNY178.560 (CNY201.7728) |
| 20+ | CNY172.580 (CNY195.0154) |
| 50+ | CNY166.590 (CNY188.2467) |
Price for:Each
Minimum: 1
Multiple: 1
CNY197.14 (CNY222.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoZCPEN12Copy
Manufacturer Standard Lead Time10 weeks
Order Code2765942
Technical Datasheet
Thread Size0
Cable Diameter Min-
Cable Diameter Max-
Cable Gland MaterialPlastic
Gland Colour-
IP / NEMA RatingNot Rated
Product Range-
SVHCTo Be Advised
Technical Specifications
Thread Size
0
Cable Diameter Max
-
Gland Colour
-
Product Range
-
Cable Diameter Min
-
Cable Gland Material
Plastic
IP / NEMA Rating
Not Rated
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
