Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoZCDEN12Copy
Manufacturer Standard Lead Time10 weeks
Order Code2765939
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY194.550 (CNY219.8415) |
| 5+ | CNY185.370 (CNY209.4681) |
| 10+ | CNY176.180 (CNY199.0834) |
| 20+ | CNY170.280 (CNY192.4164) |
| 50+ | CNY164.380 (CNY185.7494) |
Price for:Each
Minimum: 1
Multiple: 1
CNY194.55 (CNY219.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoZCDEN12Copy
Manufacturer Standard Lead Time10 weeks
Order Code2765939
Technical Datasheet
Thread Size0
Cable Diameter Min-
Cable Diameter Max-
Cable Gland MaterialMetal
Gland ColourMetallic
IP / NEMA RatingNot Rated
Product Range-
Technical Specifications
Thread Size
0
Cable Diameter Max
-
Gland Colour
Metallic
Product Range
-
Cable Diameter Min
-
Cable Gland Material
Metal
IP / NEMA Rating
Not Rated
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034
