Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCR1111064D10Copy
Manufacturer Standard Lead Time13 weeks
Order Code2915084
Product RangeXZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY514.910 (CNY581.8483) |
| 5+ | CNY494.370 (CNY558.6381) |
| 10+ | CNY489.550 (CNY553.1915) |
| 25+ | CNY484.720 (CNY547.7336) |
| 50+ | CNY475.030 (CNY536.7839) |
| 100+ | CNY465.340 (CNY525.8342) |
Price for:Each
Minimum: 1
Multiple: 1
CNY514.91 (CNY581.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCR1111064D10Copy
Manufacturer Standard Lead Time13 weeks
Order Code2915084
Product RangeXZ Series
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BM12 Receptacle
No. of Positions5 Positions
Cable Length - Metric10m
Cable Length - Imperial33ft
Product RangeXZ Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
33ft
SVHC
To Be Advised
Connector Type B
M12 Receptacle
Cable Length - Metric
10m
Product Range
XZ Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.78
