Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCPV12V2L10Copy
Manufacturer Standard Lead Time13 weeks
Order Code2915088
Product RangeXG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY311.920 (CNY352.4696) |
| 5+ | CNY305.690 (CNY345.4297) |
| 10+ | CNY299.440 (CNY338.3672) |
| 25+ | CNY293.210 (CNY331.3273) |
| 50+ | CNY286.970 (CNY324.2761) |
| 100+ | CNY280.730 (CNY317.2249) |
| 500+ | CNY274.500 (CNY310.185) |
Price for:Each
Minimum: 1
Multiple: 1
CNY311.92 (CNY352.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCPV12V2L10Copy
Manufacturer Standard Lead Time13 weeks
Order Code2915088
Product RangeXG Series
Technical Datasheet
Connector Type A90° M12 Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric10m
Cable Length - Imperial33ft
Product RangeXG Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
90° M12 Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
33ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
XG Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.02
