Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCPV1141L20Copy
Manufacturer Standard Lead Time29 weeks
Order Code2914980
Product RangeXZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY396.440 (CNY447.9772) |
| 5+ | CNY380.630 (CNY430.1119) |
| 10+ | CNY376.920 (CNY425.9196) |
| 25+ | CNY373.200 (CNY421.716) |
| 50+ | CNY365.740 (CNY413.2862) |
| 100+ | CNY358.280 (CNY404.8564) |
| 500+ | CNY350.810 (CNY396.4153) |
Price for:Each
Minimum: 1
Multiple: 1
CNY396.44 (CNY447.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCPV1141L20Copy
Manufacturer Standard Lead Time29 weeks
Order Code2914980
Product RangeXZ Series
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric20m
Cable Length - Imperial66ft
Product RangeXZ Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
66ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
20m
Product Range
XZ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7
