Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCPV0566L5Copy
Manufacturer Standard Lead Time5 weeks
Order Code2765693
Product RangeXZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY178.130 (CNY201.2869) |
| 5+ | CNY164.750 (CNY186.1675) |
| 10+ | CNY151.360 (CNY171.0368) |
| 20+ | CNY143.240 (CNY161.8612) |
| 50+ | CNY135.110 (CNY152.6743) |
Price for:Each
Minimum: 1
Multiple: 1
CNY178.13 (CNY201.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCPV0566L5Copy
Manufacturer Standard Lead Time5 weeks
Order Code2765693
Product RangeXZ Series
Technical Datasheet
Connector Type AM8 Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeXZ Series
SVHCTo Be Advised
Product Overview
The XZCPV0566L5 is a 5m Sensor Cable with 3-position M8 straight receptacle to free/stripped end connection.
- Metal collar
- PVC wire insulation
- Screw-on cable connector fixing
- 3A Rated current
- ≤5000µΩ Contact resistance
- ≥1GΩ Insulating resistance
- 0.25mm² Conductor cross section
- IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
16.4ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
XZ Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
