Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCP1865L5.Copy
Manufacturer Standard Lead Time11 weeks
Order Code1974135
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY295.290 (CNY333.6777) |
| 5+ | CNY283.520 (CNY320.3776) |
| 10+ | CNY280.750 (CNY317.2475) |
| 25+ | CNY277.980 (CNY314.1174) |
| 50+ | CNY272.430 (CNY307.8459) |
| 100+ | CNY266.870 (CNY301.5631) |
| 500+ | CNY261.310 (CNY295.2803) |
Price for:Each
Minimum: 1
Multiple: 1
CNY295.29 (CNY333.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCP1865L5.Copy
Manufacturer Standard Lead Time11 weeks
Order Code1974135
Technical Datasheet
Connector Type A1/2"-20 Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Type A
1/2"-20 Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (17-Dec-2014)
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.189
