Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCP1141L2Copy
Order Code2523439
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY167.650 (CNY189.4445) |
| 10+ | CNY147.180 (CNY166.3134) |
| 25+ | CNY136.970 (CNY154.7761) |
| 100+ | CNY124.340 (CNY140.5042) |
| 250+ | CNY116.570 (CNY131.7241) |
| 500+ | CNY112.750 (CNY127.4075) |
Price for:Each
Minimum: 1
Multiple: 1
CNY167.65 (CNY189.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCP1141L2Copy
Order Code2523439
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial32.808ft
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
32.808ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Alternatives for XZCP1141L2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09707
