Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCE13M125MCopy
Manufacturer Standard Lead Time12 weeks
Order Code2847508
Product RangeXZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY490.610 (CNY554.3893) |
| 5+ | CNY471.050 (CNY532.2865) |
| 10+ | CNY466.450 (CNY527.0885) |
| 20+ | CNY461.850 (CNY521.8905) |
Price for:Each
Minimum: 1
Multiple: 1
CNY490.61 (CNY554.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCE13M125MCopy
Manufacturer Standard Lead Time12 weeks
Order Code2847508
Product RangeXZ Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric100mm
Cable Length - Imperial3.94"
Product RangeXZ Series
SVHCTo Be Advised
Product Overview
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
5 Positions
Cable Length - Imperial
3.94"
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
100mm
Product Range
XZ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
