Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCC12MDP40BCopy
Manufacturer Standard Lead Time11 weeks
Order Code3130840
Product RangeOsiSense Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY159.000 (CNY179.670) |
| 5+ | CNY155.790 (CNY176.0427) |
| 10+ | CNY152.660 (CNY172.5058) |
Price for:Each
Minimum: 1
Multiple: 1
CNY159.00 (CNY179.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCC12MDP40BCopy
Manufacturer Standard Lead Time11 weeks
Order Code3130840
Product RangeOsiSense Series
Technical Datasheet
Product RangeOsiSense Series
Sensor Connector SizeM12
No. of Positions4 Positions
Sensor Contact TypeScrew Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body Material-
Contact Material-
Contact Plating-
Current Rating3A
Voltage Rating150VDC
Technical Specifications
Product Range
OsiSense Series
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
-
Current Rating
3A
Sensor Connector Size
M12
Sensor Contact Type
Screw Pin
IP / NEMA Rating
IP67
Connector Body Material
-
Contact Plating
-
Voltage Rating
150VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
