Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXXZPB100Copy
Manufacturer Standard Lead Time10 weeks
Order Code2765677
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,125.140 (CNY1,271.4082) |
| 5+ | CNY1,105.560 (CNY1,249.2828) |
| 10+ | CNY1,086.750 (CNY1,228.0275) |
| 25+ | CNY1,066.020 (CNY1,204.6026) |
| 50+ | CNY1,045.290 (CNY1,181.1777) |
| 100+ | CNY1,024.550 (CNY1,157.7415) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,125.14 (CNY1,271.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXXZPB100Copy
Manufacturer Standard Lead Time10 weeks
Order Code2765677
Technical Datasheet
Connector Type AM12 Plug
Connector Type BCircular Receptacle
No. of Positions3 Positions
Cable Length - Metric152mm
Cable Length - Imperial5.98"
Product Range-
SVHCTo Be Advised
Product Overview
The XXZPB100 is a Teach Mode Pushbutton with 3-pin M12 straight male connector and 4-pin straight female connector. It is compatible with the XX518A3.AM12 and XX7V1A1.AM12 ultrasonic sensors.
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
3 Positions
Cable Length - Imperial
5.98"
SVHC
To Be Advised
Connector Type B
Circular Receptacle
Cable Length - Metric
152mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049
