Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXXS18P1AM12Copy
Manufacturer Standard Lead Time12 weeks
Order Code2915075
Product RangeXX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,192.290 (CNY3,607.2877) |
| 5+ | CNY3,097.090 (CNY3,499.7117) |
| 10+ | CNY3,038.880 (CNY3,433.9344) |
| 25+ | CNY2,980.660 (CNY3,368.1458) |
| 50+ | CNY2,922.440 (CNY3,302.3572) |
| 100+ | CNY2,864.220 (CNY3,236.5686) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,192.29 (CNY3,607.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Sensing Range Max
1m
Operating Temperature Min
-25°C
Beam Divergence
7°
Frequency
200kHz
Operating Temperature Max
70°C
Product Range
XX Series
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.63
