Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXX7F1A2PAL01M12Copy
Order Code2847800
Product RangeXX Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,976.290 (CNY3,363.2077) |
| 5+ | CNY2,887.540 (CNY3,262.9202) |
| 10+ | CNY2,833.260 (CNY3,201.5838) |
| 25+ | CNY2,778.980 (CNY3,140.2474) |
| 50+ | CNY2,724.700 (CNY3,078.911) |
| 100+ | CNY2,670.420 (CNY3,017.5746) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,976.29 (CNY3,363.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Sensing Range Max
100mm
Frequency
500kHz
Operating Temperature Max
65°C
Product Range
XX Series
Sensing Distance Max
100mm
Operating Temperature Min
-20°C
Beam Divergence
14°
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032
