Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUYFNEP40050Copy
Manufacturer Standard Lead Time6 weeks
Order Code3130972
Product RangeXU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,180.360 (CNY2,463.8068) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,180.36 (CNY2,463.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUYFNEP40050Copy
Manufacturer Standard Lead Time6 weeks
Order Code3130972
Product RangeXU Series
Technical Datasheet
Sensing Range Max50mm
Sensing Distance Max50mm
Sensor Output TypeNPN / PNP
Product RangeXU Series
Supply Voltage DC Min12V
Supply Voltage Min12V
Supply Voltage Max24V
Technical Specifications
Sensing Range Max
50mm
Sensor Output Type
NPN / PNP
Supply Voltage DC Min
12V
Supply Voltage Max
24V
Sensing Distance Max
50mm
Product Range
XU Series
Supply Voltage Min
12V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071
