Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUYFALNEP40080Copy
Manufacturer Standard Lead Time12 weeks
Order Code3213113
Product RangeXU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,320.910 (CNY3,752.6283) |
| 5+ | CNY3,215.760 (CNY3,633.8088) |
| 10+ | CNY3,151.450 (CNY3,561.1385) |
| 25+ | CNY3,087.130 (CNY3,488.4569) |
| 50+ | CNY3,022.820 (CNY3,415.7866) |
| 100+ | CNY2,958.500 (CNY3,343.105) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,320.91 (CNY3,752.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUYFALNEP40080Copy
Manufacturer Standard Lead Time12 weeks
Order Code3213113
Product RangeXU Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max80mm
Sensing Range Max80mm
Sensor Output TypeNPN / PNP
Sensing MethodThrough Beam
Supply Voltage DC Min12V
Output Type4-Wire, NPN / PNP, NO / NC
Supply Voltage DC Max24V
Product RangeXU Series
Connection Method4 Pin M8 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light SourceInfrared Laser
Qualification-
IP RatingIP65
Operating Temperature Min-20°C
Operating Temperature Max60°C
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Range Max
80mm
Sensing Method
Through Beam
Output Type
4-Wire, NPN / PNP, NO / NC
Product Range
XU Series
Supply Voltage Min
10VDC
Light Source
Infrared Laser
IP Rating
IP65
Operating Temperature Max
60°C
Sensing Distance Max
80mm
Sensor Output Type
NPN / PNP
Supply Voltage DC Min
12V
Supply Voltage DC Max
24V
Connection Method
4 Pin M8 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-20°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
