Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUX9ARCNT16Copy
Manufacturer Standard Lead Time11 weeks
Order Code1974083
Product RangeXUX Maxi Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,819.670 (CNY2,056.2271) |
| 5+ | CNY1,762.060 (CNY1,991.1278) |
| 10+ | CNY1,726.820 (CNY1,951.3066) |
| 25+ | CNY1,691.580 (CNY1,911.4854) |
| 50+ | CNY1,656.340 (CNY1,871.6642) |
| 100+ | CNY1,621.100 (CNY1,831.843) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,819.67 (CNY2,056.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUX9ARCNT16Copy
Manufacturer Standard Lead Time11 weeks
Order Code1974083
Product RangeXUX Maxi Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max11m
Sensing Range Max11m
Sensing MethodPolarised Reflex
Supply Voltage DC Min10V
Sensor Output TypeRelay
Supply Voltage DC Max36V
Output TypeDiscrete
Product RangeXUX Maxi Series
Connection MethodScrew Clamp
Supply Voltage Min20VAC
Supply Voltage Max264VAC
Light SourceRed LED
Qualification-
IP RatingIP65, IP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Range Max
11m
Supply Voltage DC Min
10V
Supply Voltage DC Max
36V
Product Range
XUX Maxi Series
Supply Voltage Min
20VAC
Light Source
Red LED
IP Rating
IP65, IP67
Operating Temperature Max
55°C
Sensing Distance Max
11m
Sensing Method
Polarised Reflex
Sensor Output Type
Relay
Output Type
Discrete
Connection Method
Screw Clamp
Supply Voltage Max
264VAC
Qualification
-
Operating Temperature Min
-25°C
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.197
