Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUX2ARCNT16RCopy
Manufacturer Standard Lead Time10 weeks
Order Code2766001
Product RangeXUX Maxi Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,527.920 (CNY1,726.5496) |
| 5+ | CNY1,479.540 (CNY1,671.8802) |
| 10+ | CNY1,449.950 (CNY1,638.4435) |
| 25+ | CNY1,420.360 (CNY1,605.0068) |
| 50+ | CNY1,390.770 (CNY1,571.5701) |
| 100+ | CNY1,361.180 (CNY1,538.1334) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,527.92 (CNY1,726.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUX2ARCNT16RCopy
Manufacturer Standard Lead Time10 weeks
Order Code2766001
Product RangeXUX Maxi Series
Technical Datasheet
Sensing Range Max40m
Sensing Distance Max40m
Sensor Output TypeDigital
Sensing MethodThrough Beam
Product RangeXUX Maxi Series
Connection MethodScrew Terminals
Supply Voltage DC Min24V
Supply Voltage Min24V
Supply Voltage DC Max240V
Supply Voltage Max240V
Technical Specifications
Sensing Range Max
40m
Sensor Output Type
Digital
Product Range
XUX Maxi Series
Supply Voltage DC Min
24V
Supply Voltage DC Max
240V
Sensing Distance Max
40m
Sensing Method
Through Beam
Connection Method
Screw Terminals
Supply Voltage Min
24V
Supply Voltage Max
240V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.195
