Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUX0AKSAT16.Copy
Manufacturer Standard Lead Time12 weeks
Order Code2455579
Product RangeXUX Maxi Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,184.040 (CNY2,467.9652) |
| 5+ | CNY2,114.880 (CNY2,389.8144) |
| 10+ | CNY2,072.590 (CNY2,342.0267) |
| 25+ | CNY2,030.290 (CNY2,294.2277) |
| 50+ | CNY1,987.990 (CNY2,246.4287) |
| 100+ | CNY1,945.690 (CNY2,198.6297) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,184.04 (CNY2,467.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUX0AKSAT16.Copy
Manufacturer Standard Lead Time12 weeks
Order Code2455579
Product RangeXUX Maxi Series
Technical Datasheet
Sensing Range Max40m
Sensing MethodMultimode
Sensor Output TypeNPN / PNP
Product RangeXUX Maxi Series
Supply Voltage DC Min12V
Connection MethodScrew Terminals
Supply Voltage DC Max24V
SVHCNo SVHC (15-Jan-2018)
Product Overview
The OsiSense XUX0A series 1.3mm diffuse through-beam general purpose Photoelectric Sensor with sensing distance related to system and single mode function.
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Range Max
40m
Sensor Output Type
NPN / PNP
Supply Voltage DC Min
12V
Supply Voltage DC Max
24V
Sensing Method
Multimode
Product Range
XUX Maxi Series
Connection Method
Screw Terminals
SVHC
No SVHC (15-Jan-2018)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90318034
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.195
