Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUMTARAYM8Copy
Order Code4584265
Product RangeXUM Miniature Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,493.070 (CNY1,687.1691) |
| 5+ | CNY1,445.790 (CNY1,633.7427) |
| 10+ | CNY1,416.880 (CNY1,601.0744) |
| 25+ | CNY1,387.960 (CNY1,568.3948) |
| 50+ | CNY1,359.050 (CNY1,535.7265) |
| 100+ | CNY1,330.130 (CNY1,503.0469) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,493.07 (CNY1,687.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUMTARAYM8Copy
Order Code4584265
Product RangeXUM Miniature Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max2m
Sensing MethodPolarised Reflex
Output TypeIO-Link / NPN / PNP / SPST-NO / SPST-NC
Product RangeXUM Miniature Series
Connection Method4 Pin M8 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light SourceLaser
Qualification-
IP RatingIP67, IP69K
Operating Temperature Min-25°C
Operating Temperature Max60°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Polarised Reflex
Product Range
XUM Miniature Series
Supply Voltage Min
10VDC
Light Source
Laser
IP Rating
IP67, IP69K
Operating Temperature Max
60°C
Sensing Distance Max
2m
Output Type
IO-Link / NPN / PNP / SPST-NO / SPST-NC
Connection Method
4 Pin M8 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-25°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
