Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUMRAGAYM8Copy
Order Code4584262
Product RangeXUM Miniature Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,865.080 (CNY2,107.5404) |
| 5+ | CNY1,806.020 (CNY2,040.8026) |
| 10+ | CNY1,769.900 (CNY1,999.987) |
| 25+ | CNY1,733.780 (CNY1,959.1714) |
| 50+ | CNY1,697.660 (CNY1,918.3558) |
| 100+ | CNY1,661.540 (CNY1,877.5402) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,865.08 (CNY2,107.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUMRAGAYM8Copy
Order Code4584262
Product RangeXUM Miniature Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Range Max15mm
Sensing Distance Max12mm
Sensor Output TypeIO-Link / NPN / PNP / SPST-NO / SPST-NC
Supply Voltage DC Min10VDC
Sensing MethodDiffuse
Supply Voltage DC Max30VDC
Output TypeDigital - PNP / NPN, IO-Link
Product RangeXUM Miniature Series
Photo Current30mA
Connection Method4 Pin M8 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light SourceRed/Green/Blue LED
Qualification-
IP RatingIP67, IP69K
Operating Temperature Min-20°C
Operating Temperature Max55°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Distance Max
12mm
Supply Voltage DC Min
10VDC
Supply Voltage DC Max
30VDC
Product Range
XUM Miniature Series
Connection Method
4 Pin M8 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (27-Jun-2024)
Sensing Range Max
15mm
Sensor Output Type
IO-Link / NPN / PNP / SPST-NO / SPST-NC
Sensing Method
Diffuse
Output Type
Digital - PNP / NPN, IO-Link
Photo Current
30mA
Supply Voltage Min
10VDC
Light Source
Red/Green/Blue LED
IP Rating
IP67, IP69K
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027
