Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUM8ALAYM8Copy
Manufacturer Standard Lead Time14 weeks
Order Code4584269
Product RangeXUM Miniature Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,006.010 (CNY2,266.7913) |
| 5+ | CNY1,942.490 (CNY2,195.0137) |
| 10+ | CNY1,903.650 (CNY2,151.1245) |
| 25+ | CNY1,864.800 (CNY2,107.224) |
| 50+ | CNY1,825.950 (CNY2,063.3235) |
| 100+ | CNY1,787.100 (CNY2,019.423) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,006.01 (CNY2,266.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUM8ALAYM8Copy
Manufacturer Standard Lead Time14 weeks
Order Code4584269
Product RangeXUM Miniature Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max150mm
Sensing MethodDiffuse, Background Suppression
Output TypeIO-Link / NPN / PNP / SPST-NO / SPST-NC
Product RangeXUM Miniature Series
Connection Method4 Pin M8 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light SourceLaser
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Diffuse, Background Suppression
Product Range
XUM Miniature Series
Supply Voltage Min
10VDC
Light Source
Laser
IP Rating
IP67
Operating Temperature Max
60°C
Sensing Distance Max
150mm
Output Type
IO-Link / NPN / PNP / SPST-NO / SPST-NC
Connection Method
4 Pin M8 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027
