Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUK9ARCNL2.Copy
Manufacturer Standard Lead Time12 weeks
Order Code2455578
Product RangeXUK Compact Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,308.180 (CNY1,478.2434) |
| 5+ | CNY1,266.760 (CNY1,431.4388) |
| 10+ | CNY1,241.430 (CNY1,402.8159) |
| 25+ | CNY1,216.090 (CNY1,374.1817) |
| 50+ | CNY1,190.760 (CNY1,345.5588) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,308.18 (CNY1,478.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUK9ARCNL2.Copy
Manufacturer Standard Lead Time12 weeks
Order Code2455578
Product RangeXUK Compact Series
Technical Datasheet
Sensing Range Max5m
Sensor Output TypeRelay
Sensing MethodRetroreflective
Product RangeXUK Compact Series
Supply Voltage DC Min24V
Connection MethodCable
Supply Voltage DC Max240V
Product Overview
The OsiSense XUK9A series 6mm diffuse through-beam general purpose Photoelectric Sensor with sensing distance related to system and single mode function.
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Range Max
5m
Sensing Method
Retroreflective
Supply Voltage DC Min
24V
Supply Voltage DC Max
240V
Sensor Output Type
Relay
Product Range
XUK Compact Series
Connection Method
Cable
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90318020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185
