Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUK9APANM12Copy
Manufacturer Standard Lead Time11 weeks
Order Code1974068
Product RangeXUK Compact Series
Your Part Number
2 In Stock
1 more incoming. You can reserve stock now
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,090.500 (CNY1,232.265) |
| 5+ | CNY1,055.970 (CNY1,193.2461) |
| 10+ | CNY1,034.860 (CNY1,169.3918) |
| 25+ | CNY1,013.740 (CNY1,145.5262) |
| 50+ | CNY992.620 (CNY1,121.6606) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,090.50 (CNY1,232.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUK9APANM12Copy
Manufacturer Standard Lead Time11 weeks
Order Code1974068
Product RangeXUK Compact Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Range Max5m
Sensing Distance Max8m
Supply Voltage DC Min12V
Sensor Output TypePNP
Sensing MethodPolarised Reflex
Output TypeDigital - PNP, NO
Supply Voltage DC Max24V
Product RangeXUK Compact Series
Connection Method4 Pin M12 Connector
Supply Voltage Min10V
Supply Voltage Max36V
Light SourcePolarised Red LED
Qualification-
IP RatingIP65
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (17-Dec-2014)
Product Overview
The OsiSense XUK9A series 6mm diffuse through-beam general purpose Photoelectric Sensor with sensing distance related to system and single mode function.
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Distance Max
8m
Sensor Output Type
PNP
Output Type
Digital - PNP, NO
Product Range
XUK Compact Series
Supply Voltage Min
10V
Light Source
Polarised Red LED
IP Rating
IP65
Operating Temperature Max
55°C
Sensing Range Max
5m
Supply Voltage DC Min
12V
Sensing Method
Polarised Reflex
Supply Voltage DC Max
24V
Connection Method
4 Pin M12 Connector
Supply Voltage Max
36V
Qualification
-
Operating Temperature Min
-25°C
SVHC
No SVHC (17-Dec-2014)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063
