Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUK8TAE2MM12Copy
Manufacturer Standard Lead Time11 weeks
Order Code3130921
Product RangeXUK Compact Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,391.580 (CNY3,832.4854) |
| 5+ | CNY3,323.750 (CNY3,755.8375) |
| 10+ | CNY3,255.920 (CNY3,679.1896) |
| 25+ | CNY3,188.090 (CNY3,602.5417) |
| 50+ | CNY3,120.260 (CNY3,525.8938) |
| 100+ | CNY3,052.430 (CNY3,449.2459) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,391.58 (CNY3,832.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUK8TAE2MM12Copy
Manufacturer Standard Lead Time11 weeks
Order Code3130921
Product RangeXUK Compact Series
Technical Datasheet
Sensing Range Max5m
Sensing Distance Max5m
Sensing MethodDiffuse
Sensor Output TypeAnalogue / Digital
Product RangeXUK Compact Series
Supply Voltage DC Min18V
Connection MethodM12 Connector
Supply Voltage Min18V
Supply Voltage DC Max30V
Supply Voltage Max30V
Technical Specifications
Sensing Range Max
5m
Sensing Method
Diffuse
Product Range
XUK Compact Series
Connection Method
M12 Connector
Supply Voltage DC Max
30V
Sensing Distance Max
5m
Sensor Output Type
Analogue / Digital
Supply Voltage DC Min
18V
Supply Voltage Min
18V
Supply Voltage Max
30V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
