Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUK1ARCNL5Copy
Manufacturer Standard Lead Time11 weeks
Order Code3213074
Product RangeXUK Compact Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,227.480 (CNY1,387.0524) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,227.48 (CNY1,387.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUK1ARCNL5Copy
Manufacturer Standard Lead Time11 weeks
Order Code3213074
Product RangeXUK Compact Series
Technical Datasheet
Sensing Range Max7m
Sensing Distance Max7m
Product RangeXUK Compact Series
Supply Voltage DC Min24V
Supply Voltage Min24V
Supply Voltage Max240V
Technical Specifications
Sensing Range Max
7m
Product Range
XUK Compact Series
Supply Voltage Min
24V
Sensing Distance Max
7m
Supply Voltage DC Min
24V
Supply Voltage Max
240V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.316
