Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUK1ARCNL2Copy
Manufacturer Standard Lead Time11 weeks
Order Code1974066
Product RangeXUK Compact Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,191.690 (CNY1,346.6097) |
| 5+ | CNY1,153.950 (CNY1,303.9635) |
| 10+ | CNY1,130.880 (CNY1,277.8944) |
| 25+ | CNY1,107.800 (CNY1,251.814) |
| 50+ | CNY1,084.720 (CNY1,225.7336) |
| 100+ | CNY1,061.640 (CNY1,199.6532) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,191.69 (CNY1,346.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUK1ARCNL2Copy
Manufacturer Standard Lead Time11 weeks
Order Code1974066
Product RangeXUK Compact Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Range Max7m
Sensing Distance Max10m
Sensor Output TypeRelay
Sensing MethodReflex
Supply Voltage DC Min10V
Supply Voltage DC Max36V
Output TypeSPDT
Product RangeXUK Compact Series
Connection Method2m 5 Wire Cable
Supply Voltage Min20VAC
Supply Voltage Max264VAC
Light SourceInfrared LED
Qualification-
IP RatingIP65, IP67, IP69K
Operating Temperature Min-25°C
Operating Temperature Max55°C
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Distance Max
10m
Sensing Method
Reflex
Supply Voltage DC Max
36V
Product Range
XUK Compact Series
Supply Voltage Min
20VAC
Light Source
Infrared LED
IP Rating
IP65, IP67, IP69K
Operating Temperature Max
55°C
Sensing Range Max
7m
Sensor Output Type
Relay
Supply Voltage DC Min
10V
Output Type
SPDT
Connection Method
2m 5 Wire Cable
Supply Voltage Max
264VAC
Qualification
-
Operating Temperature Min
-25°C
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.188
