Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUK1APBNM12Copy
Manufacturer Standard Lead Time10 weeks
Order Code2765984
Product RangeXUK Compact Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,002.600 (CNY1,132.938) |
| 5+ | CNY970.860 (CNY1,097.0718) |
| 10+ | CNY951.450 (CNY1,075.1385) |
| 25+ | CNY932.030 (CNY1,053.1939) |
| 50+ | CNY912.610 (CNY1,031.2493) |
| 100+ | CNY893.200 (CNY1,009.316) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,002.60 (CNY1,132.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUK1APBNM12Copy
Manufacturer Standard Lead Time10 weeks
Order Code2765984
Product RangeXUK Compact Series
Technical Datasheet
Sensing Range Max7m
Sensing Distance Max7m
Sensing MethodRetroreflective
Sensor Output TypePNP
Product RangeXUK Compact Series
Supply Voltage DC Min12V
Connection MethodM12 Connector
Supply Voltage DC Max24V
Supply Voltage Min12V
Supply Voltage Max24V
Technical Specifications
Sensing Range Max
7m
Sensing Method
Retroreflective
Product Range
XUK Compact Series
Connection Method
M12 Connector
Supply Voltage Min
12V
Sensing Distance Max
7m
Sensor Output Type
PNP
Supply Voltage DC Min
12V
Supply Voltage DC Max
24V
Supply Voltage Max
24V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059
