Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUBTSPSNM12Copy
Order Code3130899
Product RangeXUB Cylindrical Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,062.480 (CNY2,330.6024) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,062.48 (CNY2,330.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUBTSPSNM12Copy
Order Code3130899
Product RangeXUB Cylindrical Series
Technical Datasheet
Sensing Range Max1.4m
Sensing Distance Max1.4m
Sensor Output TypePNP
Product RangeXUB Cylindrical Series
Supply Voltage Min12V
Supply Voltage DC Max24V
Supply Voltage Max24V
Technical Specifications
Sensing Range Max
1.4m
Sensor Output Type
PNP
Supply Voltage Min
12V
Supply Voltage Max
24V
Sensing Distance Max
1.4m
Product Range
XUB Cylindrical Series
Supply Voltage DC Max
24V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083
