Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUB2AKXWM12TCopy
Order Code4584006
Product RangeXUB Cylindrical Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY443.000 (CNY500.590) |
| 5+ | CNY413.920 (CNY467.7296) |
| 10+ | CNY407.370 (CNY460.3281) |
| 25+ | CNY400.820 (CNY452.9266) |
| 50+ | CNY392.810 (CNY443.8753) |
| 100+ | CNY384.790 (CNY434.8127) |
| 500+ | CNY376.780 (CNY425.7614) |
Price for:Each
Minimum: 1
Multiple: 1
CNY443.00 (CNY500.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUB2AKXWM12TCopy
Order Code4584006
Product RangeXUB Cylindrical Series
Technical Datasheet
Sensor TypePhotoelectric Sensor Transmitter
Sensing Distance Max30m
Sensing MethodThrough Beam
Output TypeDiscrete
Product RangeXUB Cylindrical Series
Connection Method4 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light SourceRed LED
Qualification-
IP RatingIP65, IP67, IP69K
Operating Temperature Min-30°C
Operating Temperature Max55°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Type
Photoelectric Sensor Transmitter
Sensing Method
Through Beam
Product Range
XUB Cylindrical Series
Supply Voltage Min
10VDC
Light Source
Red LED
IP Rating
IP65, IP67, IP69K
Operating Temperature Max
55°C
Sensing Distance Max
30m
Output Type
Discrete
Connection Method
4 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-30°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
