Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUB0BKSNM12TCopy
Manufacturer Standard Lead Time10 weeks
Order Code2765958
Product RangeXUB Cylindrical Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY701.620 (CNY792.8306) |
| 5+ | CNY678.630 (CNY766.8519) |
| 10+ | CNY657.140 (CNY742.5682) |
| 25+ | CNY644.000 (CNY727.720) |
| 50+ | CNY630.860 (CNY712.8718) |
| 100+ | CNY617.720 (CNY698.0236) |
Price for:Each
Minimum: 1
Multiple: 1
CNY701.62 (CNY792.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUB0BKSNM12TCopy
Manufacturer Standard Lead Time10 weeks
Order Code2765958
Product RangeXUB Cylindrical Series
Technical Datasheet
Sensing Range Max30m
Sensor Output TypeDigital
Sensing MethodThrough Beam
Product RangeXUB Cylindrical Series
Supply Voltage DC Min12V
Connection MethodM12 Connector
Supply Voltage DC Max24V
Technical Specifications
Sensing Range Max
30m
Sensing Method
Through Beam
Supply Voltage DC Min
12V
Supply Voltage DC Max
24V
Sensor Output Type
Digital
Product Range
XUB Cylindrical Series
Connection Method
M12 Connector
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061
