Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXU9N18PP341WDCopy
Manufacturer Standard Lead Time7 weeks
Order Code3130868
Product RangeXU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,362.000 (CNY1,539.060) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,362.00 (CNY1,539.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXU9N18PP341WDCopy
Manufacturer Standard Lead Time7 weeks
Order Code3130868
Product RangeXU Series
Technical Datasheet
Sensing Range Max2m
Sensing MethodPolarized Retroreflective
Sensor Output TypePNP
Product RangeXU Series
Supply Voltage DC Min12V
Connection MethodM12 Connector
Supply Voltage DC Max24V
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
2m
Sensor Output Type
PNP
Supply Voltage DC Min
12V
Supply Voltage DC Max
24V
Sensing Method
Polarized Retroreflective
Product Range
XU Series
Connection Method
M12 Connector
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092
