Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXU9M18MA230Copy
Manufacturer Standard Lead Time15 weeks
Order Code2663083
Product RangeXU Series
Your Part Number
1 In Stock
1 more incoming. You can reserve stock now
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,726.190 (CNY1,950.5947) |
| 5+ | CNY1,671.520 (CNY1,888.8176) |
| 10+ | CNY1,638.090 (CNY1,851.0417) |
| 25+ | CNY1,604.660 (CNY1,813.2658) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,726.19 (CNY1,950.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXU9M18MA230Copy
Manufacturer Standard Lead Time15 weeks
Order Code2663083
Product RangeXU Series
Technical Datasheet
Sensing Range Max2m
Sensing Distance Max2m
Sensing MethodPolarized Retroreflective
Sensor Output TypeSPST-NO
Product RangeXU Series
Supply Voltage DC Min24V
Connection MethodCable
Supply Voltage DC Max240V
Supply Voltage Min24V
Supply Voltage Max240V
Technical Specifications
Sensing Range Max
2m
Sensing Method
Polarized Retroreflective
Product Range
XU Series
Connection Method
Cable
Supply Voltage Min
24V
Sensing Distance Max
2m
Sensor Output Type
SPST-NO
Supply Voltage DC Min
24V
Supply Voltage DC Max
240V
Supply Voltage Max
240V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.151
