
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,299.050 (CNY3,727.9265) |
| 5+ | CNY3,194.580 (CNY3,609.8754) |
| 10+ | CNY3,130.690 (CNY3,537.6797) |
| 25+ | CNY3,066.800 (CNY3,465.484) |
| 50+ | CNY3,002.910 (CNY3,393.2883) |
| 100+ | CNY2,939.020 (CNY3,321.0926) |
Product Information
Product Overview
The OsiSense XSD series 60mm 24 to 240VAC/DC general purpose Inductive Proximity Sensor with M8, 12, 18, 30 short and long bodies standard cylindrical forms. It comes with all electric standards including AC/DC power supply. The plastic case sensor is for double insulation and chemical environment compliance. The miniature cylindrical format Plain 4 and 6.5mm or M5 for assembly applications. The full stainless steel and plastic for dedicated food and beverage applications. The cubic and full stainless steel cylindrical for automotive including welding applications. The inductive proximity sensor technology for non-contact sensing of metal objects up to 60mm.
- IP69K Top international quality
- Standard cubic, rectangular and flat forms
Applications
Sensing & Instrumentation, Power Management
Technical Specifications
60mm
24V
XS Series
SPST-NO / SPST-NC
240V
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
