
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,534.070 (CNY1,733.4991) |
| 5+ | CNY1,485.490 (CNY1,678.6037) |
| 10+ | CNY1,455.790 (CNY1,645.0427) |
| 25+ | CNY1,426.080 (CNY1,611.4704) |
| 50+ | CNY1,396.370 (CNY1,577.8981) |
| 100+ | CNY1,366.660 (CNY1,544.3258) |
Product Information
Product Overview
The XS8D1A1PBL2 from Telemecanique Electric / Telemecanique is a general purpose OsiSense XS inductive proximity sensor XS8 for non contact sensing of metal objects. It features best in class quality and immunity to harsh industrial environments. An inductive proximity sensor is comprises an oscillator whose windings constitute sensing face. An alternating magnetic field is generated in front of these windings. When a metal object is placed within magnetic field generated by sensor, the resulting currents induced form additional load and oscillations cease. This causes output driver to operate and depending on sensor type (NO or NC output signal). This sensor enables detection without physical contact of metals. Its range of applications includes monitoring position of machine parts (cams, end stops), counting presence of metal objects. It also used in assembly machines, machine tools, machining, packaging, materials handling, conveying, food and beverage industry.
- 26mm size, fixed body, non flush mountable detector, plastic material, pre-cable (L = 2m)
- Discrete output signal, 3-wire wiring technique, 1 NC discrete output function, small size
- 40mm flush mountable, 60mm non flush mountable nominal sensing distance, DC output circuit type
- 20 to 40mm flush mountable, 20 to 60mm non flush mountable fine adjustment zone
- Rated supply voltage is 12V to 24V DC with reverse polarity protection, weight is 0.39Kg
- PNP discrete output, switching capacity is <lt/>= 200mA DC with overload and short-circuit protection
- IP68 double insulation conforming to IEC 60529, flat form 80 x 80 x 26 sensor design
- Frontal detection face, PBT front material, PBT enclosure material, PvR wire insulation material
- <lt/>= 150Hz switching frequency, <lt/>= 10mA current consumption at no-load
- CE marked, UL, Ecolab and CSA certified, -25°C to 70°C ambient air temperature for operation
Applications
Automation & Process Control, Industrial, Robotics, Sensing & Instrumentation
Technical Specifications
60mm
12V
XS Series
PNP-NC
24V
To Be Advised
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
