Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS8C4A4MPG13Copy
Manufacturer Standard Lead Time11 weeks
Order Code3131375
Product RangeXS Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,166.460 (CNY1,318.0998) |
| 5+ | CNY1,143.080 (CNY1,291.6804) |
| 10+ | CNY1,119.800 (CNY1,265.374) |
| 25+ | CNY1,096.420 (CNY1,238.9546) |
| 50+ | CNY1,073.130 (CNY1,212.6369) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,166.46 (CNY1,318.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS8C4A4MPG13Copy
Manufacturer Standard Lead Time11 weeks
Order Code3131375
Product RangeXS Series
Technical Datasheet
Sensing Range Max40mm
Sensor Output TypeDigital
Supply Voltage DC Min24V
Supply Voltage DC Max240V
Product RangeXS Series
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
40mm
Supply Voltage DC Min
24V
Product Range
XS Series
Sensor Output Type
Digital
Supply Voltage DC Max
240V
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.253
