Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS8C4A1MPN12Copy
Manufacturer Standard Lead Time11 weeks
Order Code2847770
Product RangeXS Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,148.720 (CNY1,298.0536) |
| 5+ | CNY1,112.350 (CNY1,256.9555) |
| 10+ | CNY1,090.110 (CNY1,231.8243) |
| 25+ | CNY1,067.860 (CNY1,206.6818) |
| 50+ | CNY1,045.610 (CNY1,181.5393) |
| 100+ | CNY1,023.370 (CNY1,156.4081) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,148.72 (CNY1,298.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The XS8C4A1MPN12 is a flush mountable general purpose Inductive Proximity Sensor offers discrete output signal, AC/DC circuit NO/NC output function, 4 x 1.5mm² clamping capacity screw-clamp terminals electrical connection and 5-position turret head detection face. It is made of plastic fixed body, PBT front and enclosure.
- 1 Yellow LED for output state
- 1 Green LED for supply-ON
- 2-wire Wiring technique
- IP65/IP67/IP69K Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
20mm
Supply Voltage DC Max
240V
SVHC
To Be Advised
Supply Voltage DC Min
24V
Product Range
XS Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.238
