Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS8C4A1DPG13Copy
Manufacturer Standard Lead Time11 weeks
Order Code2847769
Product RangeXS Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY938.250 (CNY1,060.2225) |
| 5+ | CNY907.500 (CNY1,025.475) |
| 10+ | CNY878.760 (CNY992.9988) |
| 25+ | CNY861.190 (CNY973.1447) |
| 50+ | CNY843.610 (CNY953.2793) |
| 100+ | CNY826.040 (CNY933.4252) |
Price for:Each
Minimum: 1
Multiple: 1
CNY938.25 (CNY1,060.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Sensing Range Max
20mm
Supply Voltage DC Max
48V
SVHC
To Be Advised
Supply Voltage DC Min
12V
Product Range
XS Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.235
