Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS8C1A1MAL01U20.Copy
Manufacturer Standard Lead Time13 weeks
Order Code2455560
Product RangeXS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,643.400 (CNY1,857.042) |
| 5+ | CNY1,591.360 (CNY1,798.2368) |
| 10+ | CNY1,559.540 (CNY1,762.2802) |
| 25+ | CNY1,527.710 (CNY1,726.3123) |
| 50+ | CNY1,495.880 (CNY1,690.3444) |
| 100+ | CNY1,464.060 (CNY1,654.3878) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,643.40 (CNY1,857.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS8C1A1MAL01U20.Copy
Manufacturer Standard Lead Time13 weeks
Order Code2455560
Product RangeXS Series
Technical Datasheet
Sensing Range Max25mm
Sensor Output TypeSPST-NO
Supply Voltage DC Min24V
Supply Voltage DC Max240V
Product RangeXS Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensing Range Max
25mm
Supply Voltage DC Min
24V
Product Range
XS Series
Sensor Output Type
SPST-NO
Supply Voltage DC Max
240V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082
