
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY559.770 (CNY632.5401) |
| 5+ | CNY541.430 (CNY611.8159) |
| 10+ | CNY524.290 (CNY592.4477) |
| 25+ | CNY513.810 (CNY580.6053) |
| 50+ | CNY503.320 (CNY568.7516) |
| 100+ | CNY492.840 (CNY556.9092) |
Product Overview
The XS7C4A1MPN12 from Telemecanique Electric / Telemecanique is a general purpose OsiSense XS inductive proximity sensor XS7 for non contact sensing of metal objects. It features best in class quality and immunity to harsh industrial environments. An inductive proximity sensor is comprises an oscillator whose windings constitute sensing face. An alternating magnetic field is generated in front of these windings. When a metal object is placed within magnetic field generated by sensor, the resulting currents induced form additional load and oscillations cease. This causes output driver to operate and depending on sensor type (NO or NC output signal). This sensor enables detection without physical contact of metals. It's range of applications includes monitoring position of machine parts (cams, end stops), counting presence of metal objects. It also used in assembly machines, machine tools, machining, packaging, materials handling, conveying, food and beverage industry.
- 117mm size, fixed body, flush mountable detector, plastic material, screw clamp terminals
- Discrete output signal, 2-wire wiring technique, 1 NO or 1 NC programmable discrete output function
- 15mm nominal sensing distance, AC/DC output circuit type, form 40 x 40 x 117 sensor design
- 0 to 12mm operating zone, 3 to 15% of Sr differential travel
- Rated supply voltage from 24V to 240V DC, 24V to 240V AC, 50/60Hz, weight is 0.244Kg
- Switching capacity is 5mA to 200mA DC, 5mA to 300mA AC
- IP65 conforming to IEC 60529, IP67 conforming to IEC 60529, IP69K conforming to DIN 40050
- 5 positions turret head detection face, PBT front material, PBT enclosure material
- <lt/>= 25Hz AC, <lt/>= 50Hz DC switching frequency, small size
- CE marked, UL, CCC and CSA certified, -25°C to 70°C ambient air temperature for operation
Applications
Automation & Process Control, Industrial, Robotics, Sensing & Instrumentation
Technical Specifications
15mm
240V
To Be Advised
24V
XS Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
