Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS7C4A1DPG13Copy
Manufacturer Standard Lead Time7 weeks
Order Code2663064
Product RangeXS Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY853.100 (CNY964.003) |
| 5+ | CNY825.130 (CNY932.3969) |
| 10+ | CNY799.010 (CNY902.8813) |
Price for:Each
Minimum: 1
Multiple: 1
CNY853.10 (CNY964.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS7C4A1DPG13Copy
Manufacturer Standard Lead Time7 weeks
Order Code2663064
Product RangeXS Series
Technical Datasheet
Sensing Range Max15mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensor Output TypeSPST-NO / SPST-NC
Supply Voltage DC Min12V
Sensing Distance Nom15mm
Supply Voltage Min12VDC
Supply Voltage DC Max48V
Supply Voltage Max48VDC
Sensor Output Type2-Wire, NO / NC
Sensor Case / PackageModule
Sensor TerminalsScrew Clamp
Sensor Body MaterialPBT (Polybutylene Terephthalate)
IP RatingIP65, IP67, IP69K
Operating Temperature Min-25°C
Product RangeXS Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Sensing Range Max
15mm
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage DC Min
12V
Supply Voltage Min
12VDC
Supply Voltage Max
48VDC
Sensor Case / Package
Module
Sensor Body Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-25°C
SVHC
No SVHC (17-Dec-2015)
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensor Output Type
SPST-NO / SPST-NC
Sensing Distance Nom
15mm
Supply Voltage DC Max
48V
Sensor Output Type
2-Wire, NO / NC
Sensor Terminals
Screw Clamp
IP Rating
IP65, IP67, IP69K
Product Range
XS Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.244
