
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY623.450 (CNY704.4985) |
| 5+ | CNY603.020 (CNY681.4126) |
| 10+ | CNY583.920 (CNY659.8296) |
| 25+ | CNY572.250 (CNY646.6425) |
| 50+ | CNY560.570 (CNY633.4441) |
| 100+ | CNY548.890 (CNY620.2457) |
Product Information
Product Overview
The XS7C1A1PAM8 from Schneider Electric / Telemecanique is a general purpose OsiSense XS inductive proximity sensor XS7 for non contact sensing of metal objects. It features best in class quality and immunity to harsh industrial environments. An inductive proximity sensor is comprises an oscillator whose windings constitute sensing face. An alternating magnetic field is generated in front of these windings. When a metal object is placed within magnetic field generated by sensor, the resulting currents induced form additional load and oscillations cease. This causes output driver to operate and depending on sensor type (NO or NC output signal). This sensor enables detection without physical contact of metals. It's range of applications includes monitoring position of machine parts (cams, end stops), counting presence of metal objects. It also used in assembly machines, machine tools, machining, packaging, materials handling, conveying, food and beverage industry.
- 15mm size, fixed body, flush mountable detector, plastic material, 3 pin M8 male connector
- Discrete output signal, 3-wire wiring technique, 1 NO discrete output function, small size
- DC output circuit type, flat form 40 x 40 x 15 sensor design
- 0 to 12mm operating zone, 1 to 15% of Sr differential travel
- Rated supply voltage from 12VDC to 24VDC with reverse polarity protection, weight is 0.060Kg
- PNP discrete output, switching capacity is <lt/>= 100mA DC with overload and short-circuit protection
- IP67 conforming to IEC 60529 degree of protection
- Frontal detection face, PBT front material, PBT enclosure material
- <lt/>= 1000Hz switching frequency, <lt/>= 10mA (no-load) current consumption
- CE marked, UL, C-Tick, Ecolab and CSA certified, -25°C to 70°C ambient air temperature for operation
Applications
Automation & Process Control, Industrial, Robotics, Sensing & Instrumentation
Technical Specifications
15mm
PNP
24V
To Be Advised
M8 x 1
12V
XS Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
