Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS618B1NBL2Copy
Manufacturer Standard Lead Time10 weeks
Order Code2847754
Product RangeXS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY628.740 (CNY710.4762) |
| 5+ | CNY608.120 (CNY687.1756) |
Price for:Each
Minimum: 1
Multiple: 1
CNY628.74 (CNY710.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS618B1NBL2Copy
Manufacturer Standard Lead Time10 weeks
Order Code2847754
Product RangeXS Series
Technical Datasheet
Sensing Range Max8mm
Thread Size - MetricM18
Sensor Output TypeNPN-NC
Supply Voltage DC Min12V
Supply Voltage DC Max48V
Product RangeXS Series
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
8mm
Sensor Output Type
NPN-NC
Supply Voltage DC Max
48V
SVHC
To Be Advised
Thread Size - Metric
M18
Supply Voltage DC Min
12V
Product Range
XS Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13
