Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS618B1NAL2Copy
Manufacturer Standard Lead Time11 weeks
Order Code2455554
Product RangeXS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY642.440 (CNY725.9572) |
| 5+ | CNY621.390 (CNY702.1707) |
| 10+ | CNY601.720 (CNY679.9436) |
| 25+ | CNY589.690 (CNY666.3497) |
| 50+ | CNY577.660 (CNY652.7558) |
| 100+ | CNY565.620 (CNY639.1506) |
Price for:Each
Minimum: 1
Multiple: 1
CNY642.44 (CNY725.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS618B1NAL2Copy
Manufacturer Standard Lead Time11 weeks
Order Code2455554
Product RangeXS Series
Technical Datasheet
Sensing Range Max8mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Thread Size - MetricM18
Sensing Distance Min-
Sensor Output TypeNPN
Sensing Distance Max-
Supply Voltage DC Min12V
Sensing Distance Nom8mm
Supply Voltage DC Max48V
Supply Voltage Min12VDC
Supply Voltage Max48VDC
Sensor Output Type3-Wire, NPN, NO
Sensor Case / PackageCylindrical M18 Thread
Sensor TerminalsCable
Sensor Body MaterialBrass
IP RatingIP68, IP69K
Operating Temperature Min-25°C
Product RangeXS Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensing Range Max
8mm
Operating Temperature Max
70°C
Sensing Distance Min
-
Sensing Distance Max
-
Sensing Distance Nom
8mm
Supply Voltage Min
12VDC
Sensor Output Type
3-Wire, NPN, NO
Sensor Terminals
Cable
IP Rating
IP68, IP69K
Product Range
XS Series
Sensor Type
Inductive Proximity Sensor
Thread Size - Metric
M18
Sensor Output Type
NPN
Supply Voltage DC Min
12V
Supply Voltage DC Max
48V
Supply Voltage Max
48VDC
Sensor Case / Package
Cylindrical M18 Thread
Sensor Body Material
Brass
Operating Temperature Min
-25°C
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125
